Part Details for XC68C812A4PV5 by Rochester Electronics LLC
Results Overview of XC68C812A4PV5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC68C812A4PV5 Information
XC68C812A4PV5 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XC68C812A4PV5
XC68C812A4PV5 CAD Models
XC68C812A4PV5 Part Data Attributes
|
XC68C812A4PV5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC68C812A4PV5
Rochester Electronics LLC
16-BIT, EEPROM, 5MHz, MICROCONTROLLER, PQFP112, LQFP-112
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 93 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XC68C812A4PV5
This table gives cross-reference parts and alternative options found for XC68C812A4PV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC68C812A4PV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC68C812A4PV5 | Motorola Mobility LLC | Check for Price | 16-BIT, EEPROM, 5MHz, MICROCONTROLLER, PQFP112, LQFP-112 | XC68C812A4PV5 vs XC68C812A4PV5 |
XC68C812A4PV5 | Freescale Semiconductor | Check for Price | 16-BIT, EEPROM, 5MHz, MICROCONTROLLER, PQFP112, LQFP-112 | XC68C812A4PV5 vs XC68C812A4PV5 |
XC68C812A4PVE5 | Freescale Semiconductor | Check for Price | 16BIT MCU,LOW VOLT3.0-3.6 EPP | XC68C812A4PV5 vs XC68C812A4PVE5 |
XC68C812A4PV5 | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, EEPROM, 5MHz, HCMOS, PQFP112, LQFP-112 | XC68C812A4PV5 vs XC68C812A4PV5 |