Part Details for XC62FP5002PR-G by Torex Semiconductor LTD
Results Overview of XC62FP5002PR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC62FP5002PR-G Information
XC62FP5002PR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC62FP5002PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC62FP5002PR-G
|
Avnet Americas | Standard Regulator Pos 5V 0.25A 3-Pin SOT-89 Embossed T/R - Tape and Reel (Alt: XC62FP5002PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.3301 | Buy Now |
DISTI #
87185337
|
Verical | POSITIVE VOLTAGE REGULATORS Min Qty: 303 Package Multiple: 1 | Americas - 990 |
|
$0.1810 / $0.3710 | Buy Now |
DISTI #
XC62FP5002PR-G
|
Avnet Silica | Standard Regulator Pos 5V 025A 3Pin SOT89 Embossed TR (Alt: XC62FP5002PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC62FP5002PR-G
XC62FP5002PR-G CAD Models
XC62FP5002PR-G Part Data Attributes
|
XC62FP5002PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC62FP5002PR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 5VCMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex |
XC62FP5002PR-G Frequently Asked Questions (FAQ)
-
Torex provides a recommended PCB layout in their application note AN102, which includes guidelines for component placement, thermal vias, and copper pours to ensure optimal thermal performance and minimize noise.
-
The output capacitor selection depends on the output voltage, output current, and ripple requirements. Torex recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the output voltage. Refer to the datasheet and application notes for more information.
-
The maximum ambient temperature for the XC62FP5002PR-G is 85°C, but it can be derated to 70°C for high-reliability applications. Refer to the datasheet for thermal derating curves and guidelines.
-
Yes, the XC62FP5002PR-G is designed to withstand vibrations up to 10G (10Hz to 2kHz) and 5G (2kHz to 10kHz) according to the IEC 60068-2-6 standard. However, it's recommended to follow proper mounting and soldering techniques to ensure reliability.
-
Torex provides guidelines for EMC compliance in their application notes, including recommendations for PCB layout, component selection, and shielding. Additionally, the XC62FP5002PR-G is designed to meet the CISPR 22 and FCC Part 15 Class B standards.