Part Details for XC6216B502MR by Torex Semiconductor LTD
Results Overview of XC6216B502MR by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6216B502MR Information
XC6216B502MR by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6216B502MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9185
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Torex XC6216B502MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1680 |
|
$0.4880 / $1.1200 | Buy Now |
DISTI #
XC6216B502MR
|
Avnet Silica | LDO Regulator Pos 5V 015A 5Pin SOT25 TR (Alt: XC6216B502MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6216B502MR
XC6216B502MR CAD Models
XC6216B502MR Part Data Attributes
|
XC6216B502MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216B502MR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex |
XC6216B502MR Frequently Asked Questions (FAQ)
-
A good PCB layout for the XC6216B502MR involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is essential to use the recommended output capacitor value and type, and to place it close to the IC. Additionally, the input voltage should be stable and within the recommended range, and the input capacitor should be of high quality and low ESR.
-
The maximum ambient temperature range for the XC6216B502MR is -40°C to +85°C. However, the device can operate at a higher temperature range with derating, but this should be done with caution and careful consideration of the thermal design.
-
Yes, the XC6216B502MR is suitable for high-reliability applications. It has a high MTBF (Mean Time Between Failures) and is designed to meet the requirements of automotive and industrial applications. However, it is essential to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
-
To troubleshoot issues with the XC6216B502MR, start by checking the input voltage and current, and ensuring that the output voltage is within the recommended range. Check the PCB layout and component placement, and verify that the input and output capacitors are of the correct value and type. If the issue persists, consult the datasheet and application notes, and contact Torex Semiconductor LTD's technical support if necessary.