Part Details for XC5VSX95T-1FF1136I by AMD
Results Overview of XC5VSX95T-1FF1136I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VSX95T-1FF1136I Information
XC5VSX95T-1FF1136I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC5VSX95T-1FF1136I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VSX95T-1FF1136I-ND
|
DigiKey | IC FPGA 640 I/O 1136FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,420.0000 | Buy Now |
DISTI #
XC5VSX95T-1FF1136I
|
Avnet Americas | - Trays (Alt: XC5VSX95T-1FF1136I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6,190.2290 | Buy Now |
DISTI #
217-5VSX95T-1FF1136I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VSX95T-1FF1136I | 0 |
|
$6,316.5600 | Order Now |
DISTI #
XC5VSX95T-1FF1136I
|
Avnet Silica | (Alt: XC5VSX95T-1FF1136I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | Silica - 24 |
|
Buy Now | |
DISTI #
XC5VSX95T-1FF1136I
|
EBV Elektronik | (Alt: XC5VSX95T-1FF1136I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC5VSX95T-1FF1136I
XC5VSX95T-1FF1136I CAD Models
XC5VSX95T-1FF1136I Part Data Attributes
|
XC5VSX95T-1FF1136I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VSX95T-1FF1136I
AMD
Field Programmable Gate Array, 7360 CLBs, 94208-Cell, CMOS, PBGA1136, BGA-1136
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1136 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1136 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 7360 | |
Number of Inputs | 640 | |
Number of Logic Cells | 94208 | |
Number of Outputs | 640 | |
Number of Terminals | 1136 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7360 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1136,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC5VSX95T-1FF1136I
This table gives cross-reference parts and alternative options found for XC5VSX95T-1FF1136I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VSX95T-1FF1136I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VSX95T-1FF1136C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 7360 CLBs, 1098MHz, 94208-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 | XC5VSX95T-1FF1136I vs XC5VSX95T-1FF1136C |
XC5VSX95T-1FF1136I Frequently Asked Questions (FAQ)
-
The XC5VSX95T-1FF1136I has an industrial temperature range of -40°C to 100°C.
-
Use the Xilinx Clocking Wizard tool to generate a clocking scheme that meets your design requirements. Also, consider using a clock jitter cleaner and a clock domain crossing (CDC) circuit to ensure reliable clocking.
-
The recommended power supply voltage for the XC5VSX95T-1FF1136I is 1.0V ± 10% for the core voltage (VCCINT) and 1.8V ± 10% for the I/O voltage (VCCO).
-
Use the Xilinx Power Estimator (XPE) tool to estimate power consumption. Optimize your design by using power-saving features like clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
-
The XC5VSX95T-1FF1136I has a PCIe Gen2 interface with a maximum bandwidth of 5 GT/s (gigatransfers per second) per lane, and up to 8 lanes can be configured.