Part Details for XC5VLX20T-1FF323I by AMD Xilinx
Results Overview of XC5VLX20T-1FF323I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VLX20T-1FF323I Information
XC5VLX20T-1FF323I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC5VLX20T-1FF323I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 211 Available |
|
$261.4300 / $332.1400 | Buy Now |
|
Vyrian | Peripheral ICs | 1204 |
|
RFQ |
Part Details for XC5VLX20T-1FF323I
XC5VLX20T-1FF323I CAD Models
XC5VLX20T-1FF323I Part Data Attributes
|
XC5VLX20T-1FF323I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5VLX20T-1FF323I
AMD Xilinx
Field Programmable Gate Array, 1560 CLBs, 1098MHz, 19968-Cell, CMOS, PBGA323, 19 X 19 MM, FBGA-323
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-323 | |
Pin Count | 323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 72 Weeks | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B323 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1560 | |
Number of Inputs | 172 | |
Number of Logic Cells | 19968 | |
Number of Outputs | 172 | |
Number of Terminals | 323 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1560 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA323,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC5VLX20T-1FF323I
This table gives cross-reference parts and alternative options found for XC5VLX20T-1FF323I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX20T-1FF323I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VLX20T-1FFV323C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1560 CLBs, 19968-Cell, PBGA323, BGA-323 | XC5VLX20T-1FF323I vs XC5VLX20T-1FFV323C |
XC5VLX20T-1FF323I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC5VLX20T-1FF323I is approximately 1.5W, but it can vary depending on the operating frequency, voltage, and usage of the device.
-
To implement a DDR3 memory interface with XC5VLX20T-1FF323I, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic for the DDR3 memory interface.
-
Yes, XC5VLX20T-1FF323I can be used for high-speed serial interfaces like PCIe or SATA, but it requires careful design and implementation of the transceiver blocks and clocking architecture to ensure reliable operation at high speeds.
-
To optimize the power consumption of XC5VLX20T-1FF323I, you can use various techniques such as clock gating, power gating, and voltage scaling, as well as optimizing the design for low power consumption using Xilinx's Power Estimator tool.
-
Yes, XC5VLX20T-1FF323I can be used for cryptographic applications, as it has built-in cryptographic engines and supports various cryptographic algorithms, but it requires careful design and implementation to ensure secure operation.