Part Details for XC5VLX155T-1FF1738C by AMD
Results Overview of XC5VLX155T-1FF1738C by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VLX155T-1FF1738C Information
XC5VLX155T-1FF1738C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XC5VLX155T-1FF1738C
XC5VLX155T-1FF1738C CAD Models
XC5VLX155T-1FF1738C Part Data Attributes
|
XC5VLX155T-1FF1738C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VLX155T-1FF1738C
AMD
Field Programmable Gate Array, 12160 CLBs, 155648-Cell, PBGA1738, BGA-1738
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1738 | |
Reach Compliance Code | not_compliant | |
Total Weight | 16281 | |
Category CO2 Kg | 495 | |
CO2 | 8059095 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 76 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1738 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 12160 | |
Number of Inputs | 680 | |
Number of Logic Cells | 155648 | |
Number of Outputs | 680 | |
Number of Terminals | 1738 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 12160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1738,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XC5VLX155T-1FF1738C
This table gives cross-reference parts and alternative options found for XC5VLX155T-1FF1738C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX155T-1FF1738C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VLX155T-1FFG1738I | AMD Xilinx | $190.6872 | Field Programmable Gate Array, 12160 CLBs, 1098MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-1FFG1738I |
XC5VLX155T-2FFG1738C | AMD Xilinx | $4,606.8911 | Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-2FFG1738C |
XC5VLX155T-1FFG1738C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12160 CLBs, 1098MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-1FFG1738C |
XC5VLX155T-1FF1738I | AMD | Check for Price | Field Programmable Gate Array, 12160 CLBs, 155648-Cell, PBGA1738, BGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-1FF1738I |
XC5VLX155T-1FF1738I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12160 CLBs, 1098MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-1FF1738I |
XC5VLX155T-1FFG1738I | AMD | Check for Price | Field Programmable Gate Array, 12160 CLBs, 155648-Cell, PBGA1738, BGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-1FFG1738I |
XC5VLX155T-2FF1738I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-2FF1738I |
XC5VLX155T-2FF1738C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-2FF1738C |
XC5VLX155T-2FFG1738I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1738, 42.50 X 42.50 MM, LEAD FREE, FBGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-2FFG1738I |
XC5VLX155T-2FFG1738C | AMD | Check for Price | Field Programmable Gate Array, 12160 CLBs, 155648-Cell, PBGA1738, BGA-1738 | XC5VLX155T-1FF1738C vs XC5VLX155T-2FFG1738C |