Part Details for XC5VFX30T-1FFG665I by AMD Xilinx
Results Overview of XC5VFX30T-1FFG665I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VFX30T-1FFG665I Information
XC5VFX30T-1FFG665I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC5VFX30T-1FFG665I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 112 STOCK,213 Available |
|
$540.2900 / $686.4300 | Buy Now |
Part Details for XC5VFX30T-1FFG665I
XC5VFX30T-1FFG665I CAD Models
XC5VFX30T-1FFG665I Part Data Attributes
|
XC5VFX30T-1FFG665I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5VFX30T-1FFG665I
AMD Xilinx
Field Programmable Gate Array, 3040 CLBs, 1098MHz, 32768-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-665 | |
Pin Count | 665 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 72 Weeks | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B665 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2560 | |
Number of Inputs | 360 | |
Number of Logic Cells | 32768 | |
Number of Outputs | 360 | |
Number of Terminals | 665 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2560 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA665,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC5VFX30T-1FFG665I
This table gives cross-reference parts and alternative options found for XC5VFX30T-1FFG665I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VFX30T-1FFG665I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VFX30T-1FFV665C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2560 CLBs, 32768-Cell, PBGA665, BGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FFV665C |
XC5VFX30T-1FFV665I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2560 CLBs, 32768-Cell, PBGA665, BGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FFV665I |
XC5VFX30T-1FF665C | AMD | Check for Price | Field Programmable Gate Array, 2560 CLBs, 32768-Cell, CMOS, PBGA665, BGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FF665C |
XC5VFX30T-1FFG665I | AMD | Check for Price | Field Programmable Gate Array, 2560 CLBs, 32768-Cell, CMOS, PBGA665, BGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FFG665I |
XC5VFX30T-1FF665C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3040 CLBs, 1098MHz, 32768-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FF665C |
XC5VFX30T-1FF665I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3040 CLBs, 1098MHz, 32768-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FF665I |
XC5VFX30T-1FFG665C | AMD | Check for Price | Field Programmable Gate Array, 2560 CLBs, 32768-Cell, CMOS, PBGA665, BGA-665 | XC5VFX30T-1FFG665I vs XC5VFX30T-1FFG665C |
XC5VFX30T-1FFG665I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC5VFX30T-1FFG665I is 550 MHz.
-
The XC5VFX30T-1FFG665I has 12 GTX transceivers, each capable of up to 6.6 Gbps.
-
The typical power consumption of the XC5VFX30T-1FFG665I is around 12W, but it can vary depending on the design and usage.
-
Yes, the XC5VFX30T-1FFG665I supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA without interrupting the operation of other parts of the design.
-
The XC5VFX30T-1FFG665I's PCIe interface supports up to x8 lanes at Gen2 speeds, providing a maximum bandwidth of 4 GB/s.