-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5B-0121 by OMRON Electronic Components LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0173
|
Newark | Connector |Omron Electronic Components XC5B-0121 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 | Buy Now |
DISTI #
71562192
|
RS | CONNECTOR Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9100 / $9.8900 | RFQ |
DISTI #
OMRXC5B-0121
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIN 41612 SKT 100 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$4.7100 / $9.2000 | Buy Now |
|
Master Electronics | Conn DIN 41612 SKT 100 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$4.7100 / $9.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC5B-0121
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
XC5B-0121
OMRON Electronic Components LLC
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |
The recommended operating temperature range for the XC5B-0121 is -20°C to 60°C (-4°F to 140°F), but it can withstand storage temperatures from -40°C to 85°C (-40°F to 185°F).
To ensure reliability in high-vibration environments, it's recommended to follow proper mounting and installation procedures, and consider using additional vibration-dampening measures such as shock-absorbing materials or mounting the sensor on a rigid surface.
The XC5B-0121 is not designed for use in explosive or hazardous environments. It does not have any specific certifications for use in such environments, and its use in these conditions may be unsafe.
The typical response time of the XC5B-0121 is around 10-20 ms, but this can vary depending on the specific application, wiring, and environmental conditions.
Yes, the XC5B-0121 can be used with other Omron products or third-party devices, but compatibility should be verified before integration. Omron provides a range of compatible products and accessories, and third-party devices may require additional interface or programming.