Part Details for XC56303PV66 by Motorola Semiconductor Products
Results Overview of XC56303PV66 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC56303PV66 Information
XC56303PV66 by Motorola Semiconductor Products is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC56303PV66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 4864 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 40 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 9 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | 8 |
|
$6.6000 / $9.0000 | Buy Now |
|
ComSIT USA | 24-BIT GENERAL-PURPOSE DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 66MHz, CMOS, PQFP144 ECCN: 3A991.A.2 RoHS: Not Compliant |
|
|
RFQ |
Part Details for XC56303PV66
XC56303PV66 CAD Models
XC56303PV66 Part Data Attributes
|
XC56303PV66
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC56303PV66
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 66MHz, CMOS, PQFP144, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Schedule B Code | 8542.31.00.00 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 1299.6 | |
CO2e (mg) | 15595.2 | |
Category CO2 Kg | 489 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
XC56303PV66 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the XC56303PV66 is -40°C to 125°C.
-
The XC56303PV66's clock source can be configured using the CLKSEL pins. The CLKSEL pins select the clock source as either the internal clock generator, an external clock source, or the phase-locked loop (PLL) clock source.
-
The maximum frequency of the XC56303PV66's CPU is 66 MHz.
-
The XC56303PV66 has 32 KB of flash memory.
-
Yes, the XC56303PV66 has a low-power mode that reduces power consumption. It also has a stop mode and a wait mode to further reduce power consumption.