Part Details for XC4VLX15-10FFG668C by AMD Xilinx
Results Overview of XC4VLX15-10FFG668C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4VLX15-10FFG668C Information
XC4VLX15-10FFG668C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4VLX15-10FFG668C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 1536 CLBS, 1028 MHZ, PBGA668 | 1 |
|
$437.5000 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 141 STOCK |
|
$581.8600 / $853.8200 | Buy Now |
Part Details for XC4VLX15-10FFG668C
XC4VLX15-10FFG668C CAD Models
XC4VLX15-10FFG668C Part Data Attributes
|
XC4VLX15-10FFG668C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VLX15-10FFG668C
AMD Xilinx
Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1536 | |
Number of Inputs | 320 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 320 | |
Number of Terminals | 668 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC4VLX15-10FFG668C
This table gives cross-reference parts and alternative options found for XC4VLX15-10FFG668C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX15-10FFG668C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4VLX15-10FF668I | AMD | Check for Price | Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX15-10FFG668C vs XC4VLX15-10FF668I |
XC4VLX15-10FFG668CS2 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 | XC4VLX15-10FFG668C vs XC4VLX15-10FFG668CS2 |
XC4VLX15-10FF668C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX15-10FFG668C vs XC4VLX15-10FF668C |
XC4VLX15-10FFG668I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 | XC4VLX15-10FFG668C vs XC4VLX15-10FFG668I |
XC4VLX15-10FF668I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX15-10FFG668C vs XC4VLX15-10FF668I |
XC4VLX15-10FFG668C | AMD | Check for Price | Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 | XC4VLX15-10FFG668C vs XC4VLX15-10FFG668C |
XC4VLX15-10FF668CS2 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 | XC4VLX15-10FFG668C vs XC4VLX15-10FF668CS2 |
XC4VLX15-10FFG668IS2 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 | XC4VLX15-10FFG668C vs XC4VLX15-10FFG668IS2 |
XC4VLX15-10FFG668C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC4VLX15-10FFG668C is approximately 1.5W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power-saving features like clock gating and dynamic voltage and frequency scaling, and optimize the design for low power consumption.
-
The maximum operating frequency of XC4VLX15-10FFG668C is 200 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and follow the Xilinx guidelines for DDR3 interface implementation.
-
The XC4VLX15-10FFG668C has 668 user I/Os, but the maximum number of I/Os that can be used depends on the design and the number of banks used.