Part Details for XC4VFX140-10FF1517C by AMD Xilinx
Results Overview of XC4VFX140-10FF1517C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4VFX140-10FF1517C Information
XC4VFX140-10FF1517C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4VFX140-10FF1517C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 47 STOCK,204 Available |
|
$1,516.2900 / $1,926.4300 | Buy Now |
|
Vyrian | Peripheral ICs | 1544 |
|
RFQ |
Part Details for XC4VFX140-10FF1517C
XC4VFX140-10FF1517C CAD Models
XC4VFX140-10FF1517C Part Data Attributes
|
XC4VFX140-10FF1517C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VFX140-10FF1517C
AMD Xilinx
Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, FBGA-1517
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.A | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 15792 | |
Number of Inputs | 768 | |
Number of Logic Cells | 142128 | |
Number of Outputs | 768 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 15792 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4VFX140-10FF1517C
This table gives cross-reference parts and alternative options found for XC4VFX140-10FF1517C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VFX140-10FF1517C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4VFX140-10FFG1517I | AMD | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-10FFG1517I |
XC4VFX140-10FFG1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-10FFG1517I |
XC4VFX140-10FFG1517C | AMD | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-10FFG1517C |
XC4VFX140-10FFG1517C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1028MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-10FFG1517C |
XC4VFX140-11FFG1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1181MHz, 142128-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-11FFG1517I |
XC4VFX140-12FF1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, CMOS, PBGA1517, 40 X 40 MM, 1 MM PITCH, MS-034-AAU-1, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-12FF1517I |
XC4VFX140-11FF1517C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1181MHz, 142128-Cell, CMOS, PBGA1517, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-11FF1517C |
XC4VFX140-11FF1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 15792 CLBs, 1181MHz, 142128-Cell, CMOS, PBGA1517, FBGA-1517 | XC4VFX140-10FF1517C vs XC4VFX140-11FF1517I |