Part Details for XC4013E-3PQ160I by AMD Xilinx
Results Overview of XC4013E-3PQ160I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4013E-3PQ160I Information
XC4013E-3PQ160I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4013E-3PQ160I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 517 |
|
RFQ |
Part Details for XC4013E-3PQ160I
XC4013E-3PQ160I CAD Models
XC4013E-3PQ160I Part Data Attributes
|
XC4013E-3PQ160I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4013E-3PQ160I
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 13000 LOGIC GATES | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 2 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 129 | |
Number of Logic Cells | 576 | |
Number of Outputs | 129 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC4013E-3PQ160I
This table gives cross-reference parts and alternative options found for XC4013E-3PQ160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013E-3PQ160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4013E-3PQG160I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP160, PLASTIC, QFP-160 | XC4013E-3PQ160I vs XC4013E-3PQG160I |
XC4013E-3PQ160I Frequently Asked Questions (FAQ)
-
The XC4013E-3PQ160I has an industrial temperature range of -40°C to 100°C, making it suitable for use in harsh environments.
-
Xilinx provides a Clock Domain Crossing (CDC) user guide that outlines the recommended design practices and tools to implement CDC in their FPGAs, including the XC4013E-3PQ160I.
-
The power consumption of the XC4013E-3PQ160I depends on the specific design and usage. However, Xilinx provides a Power Estimator tool that can help estimate the power consumption based on the design requirements.
-
Yes, the XC4013E-3PQ160I has built-in support for high-speed serial interfaces like PCIe and SATA, and Xilinx provides IP cores and design tools to help implement these interfaces.
-
Xilinx provides a range of security features and tools, including bitstream encryption, secure boot, and anti-tamper features, to help protect designs on their FPGAs, including the XC4013E-3PQ160I.