Part Details for XC3S500E-4FG320I by AMD
Results Overview of XC3S500E-4FG320I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S500E-4FG320I Information
XC3S500E-4FG320I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3S500E-4FG320I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S500E-4FG320I
|
Avnet Americas | - Trays (Alt: XC3S500E-4FG320I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC3S500E-4FG320I
|
Avnet Silica | (Alt: XC3S500E-4FG320I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC3S500E-4FG320I
|
EBV Elektronik | (Alt: XC3S500E-4FG320I) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC3S500E-4FG320I
XC3S500E-4FG320I CAD Models
XC3S500E-4FG320I Part Data Attributes
|
XC3S500E-4FG320I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S500E-4FG320I
AMD
Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320, FBGA-320
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-320 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 572 MHz | |
Combinatorial Delay of a CLB-Max | 0.76 ns | |
JESD-30 Code | S-PBGA-B320 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1164 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 232 | |
Number of Logic Cells | 10476 | |
Number of Outputs | 176 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1164 CLBS, 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC3S500E-4FG320I
This table gives cross-reference parts and alternative options found for XC3S500E-4FG320I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S500E-4FG320I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S500E-4FGG320C | AMD | Check for Price | Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320, FBGA-320 | XC3S500E-4FG320I vs XC3S500E-4FGG320C |
XC3S500E-4FG320I Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for XC3S500E-4FG320I is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
Xilinx provides a Clock Domain Crossing (CDC) user guide that explains how to implement CDC in their FPGAs, including the XC3S500E. It involves using synchronizers, FIFOs, and other techniques to ensure reliable data transfer between clock domains.
-
The power consumption of XC3S500E-4FG320I depends on the operating frequency, voltage, and usage. According to the datasheet, the typical power consumption is around 1.2W at 50MHz and 1.2V. However, this can vary depending on the specific design and usage.
-
Yes, the XC3S500E-4FG320I has built-in support for high-speed serial interfaces like PCIe and SATA. It has dedicated transceivers that can operate at speeds up to 3.2 Gbps, making it suitable for high-speed applications.
-
Xilinx provides a range of tools and techniques for debugging and testing FPGA designs, including ChipScope, SignalTap, and the Vivado Design Suite. These tools allow you to monitor and analyze the behavior of your design, identify errors, and optimize performance.