-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256, FTBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S400A-4FT256I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S400A-4FT256I
|
Avnet Americas | - Trays (Alt: XC3S400A-4FT256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$81.9022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC3S400A-4FT256I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S400A-4FT256I
AMD
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256, FTBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FTBGA-256 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 896 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 195 | |
Number of Logic Cells | 8064 | |
Number of Outputs | 160 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 896 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for XC3S400A-4FT256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S400A-4FT256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S400A-4FT256C | AMD Xilinx | $22.2900 | Field Programmable Gate Array, 896 CLBs, 400000 Gates, 250MHz, 8064-Cell, CMOS, PBGA256, FPTBGA-256 | XC3S400A-4FT256I vs XC3S400A-4FT256C |
XC3S400A-4FTG256I | AMD Xilinx | $9.3620 | Field Programmable Gate Array, 896 CLBs, 400000 Gates, 250MHz, 8064-Cell, CMOS, PBGA256, LEAD FREE, FPTBGA-256 | XC3S400A-4FT256I vs XC3S400A-4FTG256I |
XC3S400AN-4FT256I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256, FTBGA-256 | XC3S400A-4FT256I vs XC3S400AN-4FT256I |
XC3S400A-4FT256C | AMD | Check for Price | Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256, FTBGA-256 | XC3S400A-4FT256I vs XC3S400A-4FT256C |
The maximum operating frequency of XC3S400A-4FT256I is 350 MHz.
To implement a CDC in XC3S400A-4FT256I, use a synchronizer circuit or a FIFO-based CDC. The Xilinx Clock Domain Crossing User Guide provides more information.
The power consumption of XC3S400A-4FT256I depends on the operating frequency, voltage, and design complexity. The Xilinx Power Estimator tool can provide an estimate of power consumption.
No, XC3S400A-4FT256I is not a radiation-hardened device. For radiation-hardened applications, consider using Xilinx's QPro or RT ProASIC3 devices.
Use Xilinx's ChipScope Pro or Vivado Logic Analyzer to debug and test XC3S400A-4FT256I. These tools provide visibility into the device's internal signals and allow for real-time debugging.