Part Details for XC3030-70PQ100CSPC0107 by AMD Xilinx
Results Overview of XC3030-70PQ100CSPC0107 by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3030-70PQ100CSPC0107 Information
XC3030-70PQ100CSPC0107 by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3030-70PQ100CSPC0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 498 |
|
RFQ |
Part Details for XC3030-70PQ100CSPC0107
XC3030-70PQ100CSPC0107 CAD Models
XC3030-70PQ100CSPC0107 Part Data Attributes
|
XC3030-70PQ100CSPC0107
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030-70PQ100CSPC0107
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 1500-2000 | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 80 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC3030-70PQ100CSPC0107
This table gives cross-reference parts and alternative options found for XC3030-70PQ100CSPC0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030-70PQ100CSPC0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATT3030-70J100I-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, CMOS, PQFP100 | XC3030-70PQ100CSPC0107 vs ATT3030-70J100I-DB |
ATT3030-70J100 | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQFP100, QFP-100 | XC3030-70PQ100CSPC0107 vs ATT3030-70J100 |
XC3030-70PQ100C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC3030-70PQ100CSPC0107 vs XC3030-70PQ100C |
XC3030-70PQ100ISPC0104 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100 | XC3030-70PQ100CSPC0107 vs XC3030-70PQ100ISPC0104 |
XC3030-70PQ100CSPC0104 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100 | XC3030-70PQ100CSPC0107 vs XC3030-70PQ100CSPC0104 |