Part Details for XC2VP40-5FF1152I by AMD
Results Overview of XC2VP40-5FF1152I by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2VP40-5FF1152I Information
XC2VP40-5FF1152I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2VP40-5FF1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2VP40-5FF1152I
|
Avnet Silica | FPGA VirtexII Pro Family 43632 Cells 1050MHz 013um90nm CMOS Technology 15V 1152Pin FCBGA (Alt: XC2VP40-5FF1152I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC2VP40-5FF1152I
XC2VP40-5FF1152I CAD Models
XC2VP40-5FF1152I Part Data Attributes
|
XC2VP40-5FF1152I
AMD
Buy Now
|
Compare Parts:
XC2VP40-5FF1152I
AMD
|
Samacsys Manufacturer | AMD |