Part Details for XC2S200E-6PQG208I by AMD Xilinx
Results Overview of XC2S200E-6PQG208I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S200E-6PQG208I Information
XC2S200E-6PQG208I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S200E-6PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1146 |
|
RFQ |
Part Details for XC2S200E-6PQG208I
XC2S200E-6PQG208I CAD Models
XC2S200E-6PQG208I Part Data Attributes
|
XC2S200E-6PQG208I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S200E-6PQG208I
AMD Xilinx
Field Programmable Gate Array, 1176 CLBs, 71000 Gates, 357MHz, 5292-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES = 200000 | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.47 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1176 | |
Number of Equivalent Gates | 71000 | |
Number of Inputs | 289 | |
Number of Logic Cells | 5292 | |
Number of Outputs | 289 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1176 CLBS, 71000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC2S200E-6PQG208I
This table gives cross-reference parts and alternative options found for XC2S200E-6PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S200E-6PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2S200E-6PQG208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1176 CLBs, 71000 Gates, 357MHz, 5292-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | XC2S200E-6PQG208I vs XC2S200E-6PQG208C |
XC2S200E-6PQ208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 5292-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S200E-6PQG208I vs XC2S200E-6PQ208I |
XC2S200E-6PQ208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 5292-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S200E-6PQG208I vs XC2S200E-6PQ208C |
XC2S200E-7PQG208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1176 CLBs, 71000 Gates, 400MHz, 5292-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | XC2S200E-6PQG208I vs XC2S200E-7PQG208C |
XC2S200E-6PQG208I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S200E-6PQG208I is 250 MHz.
-
To implement a CDC in the XC2S200E-6PQG208I, you can use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs and synchronization logic.
-
The power consumption of the XC2S200E-6PQG208I depends on the operating frequency, voltage, and design complexity. According to the datasheet, the typical power consumption is around 1.2W at 250 MHz and 1.8V.
-
No, the XC2S200E-6PQG208I is not a radiation-hardened device. If you need a radiation-hardened FPGA, you should consider Xilinx's QPro or RT ProASIC3 devices.
-
You can use Xilinx's ChipScope Pro and SignalTap II tools to debug and test the XC2S200E-6PQG208I. These tools allow you to monitor and analyze the internal signals of the FPGA.