Part Details for XC2S200-5FGG256I by AMD Xilinx
Results Overview of XC2S200-5FGG256I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S200-5FGG256I Information
XC2S200-5FGG256I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S200-5FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FPGA 176 I/O 256FBGA | 28 |
|
$323.2396 / $360.5365 | Buy Now |
Part Details for XC2S200-5FGG256I
XC2S200-5FGG256I CAD Models
XC2S200-5FGG256I Part Data Attributes
|
XC2S200-5FGG256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S200-5FGG256I
AMD Xilinx
Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, PBGA256, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1176 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 284 | |
Number of Logic Cells | 5292 | |
Number of Outputs | 284 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1176 CLBS, 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for XC2S200-5FGG256I
This table gives cross-reference parts and alternative options found for XC2S200-5FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S200-5FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2S200-5FGG256C | AMD Xilinx | $42.0000 | Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, CMOS, PBGA256, FBGA-256 | XC2S200-5FGG256I vs XC2S200-5FGG256C |
XC2S200-5FG256C | AMD Xilinx | $42.0000 | Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, CMOS, PBGA256, FBGA-256 | XC2S200-5FGG256I vs XC2S200-5FG256C |
XC2S200-5FG256I | AMD | Check for Price | Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, PBGA256, | XC2S200-5FGG256I vs XC2S200-5FG256I |
XC2S200-5FGG256I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S200-5FGG256I is 250 MHz.
-
The XC2S200-5FGG256I can support up to 4 clock domains.
-
The typical power consumption of the XC2S200-5FGG256I is around 1.5W, but it can vary depending on the design and operating conditions.
-
Yes, the XC2S200-5FGG256I is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its radiation-hardened design and high-reliability testing.
-
The XC2S200-5FGG256I has a total of 256 user I/O pins, but the maximum number of I/O pins that can be used depends on the specific package and design requirements.