Part Details for XC2S200-5FG456I by AMD Xilinx
Results Overview of XC2S200-5FG456I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S200-5FG456I Information
XC2S200-5FG456I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S200-5FG456I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,FPGA,5292-CELL,CMOS,BGA,456PIN,PLASTIC | 1 |
|
$306.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$112.5000 / $173.0800 | Buy Now |
|
Vyrian | Programmable ICs | 943 |
|
RFQ |
Part Details for XC2S200-5FG456I
XC2S200-5FG456I CAD Models
XC2S200-5FG456I Part Data Attributes
|
XC2S200-5FG456I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S200-5FG456I
AMD Xilinx
Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, CMOS, PBGA456, FBGA-456
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 456 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1176 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 288 | |
Number of Logic Cells | 5292 | |
Number of Outputs | 284 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1176 CLBS, 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XC2S200-5FG456I
This table gives cross-reference parts and alternative options found for XC2S200-5FG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S200-5FG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2S200-5FGG456C | AMD | Check for Price | Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, PBGA456, | XC2S200-5FG456I vs XC2S200-5FGG456C |
XC2S200-5FGG456C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1176 CLBs, 200000 Gates, 263MHz, 5292-Cell, PBGA456, FBGA-456 | XC2S200-5FG456I vs XC2S200-5FGG456C |
XC2S200-5FG456I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S200-5FG456I is 250 MHz.
-
The XC2S200-5FG456I has 456 user I/O pins available.
-
The typical power consumption of the XC2S200-5FG456I is around 1.5W, but it can vary depending on the design and operating conditions.
-
Yes, the XC2S200-5FG456I supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA during runtime.
-
The XC2S200-5FG456I has a maximum of 576 Kb of block RAM available.