Part Details for XC2S150-6PQG208C by AMD Xilinx
Results Overview of XC2S150-6PQG208C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S150-6PQG208C Information
XC2S150-6PQG208C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S150-6PQG208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 632 |
|
RFQ |
Part Details for XC2S150-6PQG208C
XC2S150-6PQG208C CAD Models
XC2S150-6PQG208C Part Data Attributes
|
XC2S150-6PQG208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S150-6PQG208C
AMD Xilinx
Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 150000 | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.6 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 864 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 260 | |
Number of Logic Cells | 3888 | |
Number of Outputs | 260 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 864 CLBS, 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC2S150-6PQG208C
This table gives cross-reference parts and alternative options found for XC2S150-6PQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S150-6PQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2S150-5PQ208C | AMD Xilinx | $26.0176 | Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S150-6PQG208C vs XC2S150-5PQ208C |
XC2S150-5PQG208C | AMD Xilinx | $28.5600 | Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S150-6PQG208C vs XC2S150-5PQG208C |
XC2S150-5PQG208I | AMD Xilinx | $33.4880 | Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, PQFP208, PLASTIC, QFP-208 | XC2S150-6PQG208C vs XC2S150-5PQG208I |
XC2S150-6PQ208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S150-6PQG208C vs XC2S150-6PQ208C |
XC2S150-5PQ208Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC2S150-6PQG208C vs XC2S150-5PQ208Q |
XC2S150-6PQG208C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S150-6PQG208C is 250 MHz.
-
The typical power consumption of the XC2S150-6PQG208C is around 1.5W, but it can vary depending on the design and operating conditions.
-
The XC2S150-6PQG208C has a total of 208 user I/Os available.
-
Yes, the XC2S150-6PQG208C supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA during runtime.
-
The minimum operating voltage of the XC2S150-6PQG208C is 1.14V.