Part Details for XC2C64A-7QFG48I by AMD
Results Overview of XC2C64A-7QFG48I by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2C64A-7QFG48I Information
XC2C64A-7QFG48I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2C64A-7QFG48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2C64A-7QFG48I
|
Avnet Silica | (Alt: XC2C64A-7QFG48I) RoHS: Compliant Min Qty: 59 Package Multiple: 260 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC2C64A-7QFG48I
|
EBV Elektronik | (Alt: XC2C64A-7QFG48I) RoHS: Compliant Min Qty: 59 Package Multiple: 260 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2C64A-7QFG48I
XC2C64A-7QFG48I CAD Models
XC2C64A-7QFG48I Part Data Attributes
|
XC2C64A-7QFG48I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2C64A-7QFG48I
AMD
Flash PLD, 7.5ns, 64-Cell, CMOS, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Clock Frequency-Max | 200 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 37 | |
Number of Macro Cells | 64 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 37 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for XC2C64A-7QFG48I
This table gives cross-reference parts and alternative options found for XC2C64A-7QFG48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C64A-7QFG48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2C64A-7QFG48C | AMD | Check for Price | Flash PLD, 7.5ns, 64-Cell, CMOS, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48 | XC2C64A-7QFG48I vs XC2C64A-7QFG48C |
XC2C64A-7QFG48I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of XC2C64A-7QFG48I is 250 MHz.
-
The typical power consumption of XC2C64A-7QFG48I is around 0.5W, but it can vary depending on the operating frequency and usage.
-
The XC2C64A-7QFG48I has 48 user I/Os available.
-
Yes, XC2C64A-7QFG48I supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA during runtime.
-
The minimum operating voltage of XC2C64A-7QFG48I is 1.14V.