Part Details for XC2C32A-6VQG44I by AMD
Results Overview of XC2C32A-6VQG44I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2C32A-6VQG44I Information
XC2C32A-6VQG44I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2C32A-6VQG44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1704-ND
|
DigiKey | IC CPLD 32MC 5.5NS 44VQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
21995 In Stock |
|
$5.8800 | Buy Now |
DISTI #
XC2C32A-6VQG44I
|
Avnet Silica | (Alt: XC2C32A-6VQG44I) RoHS: Compliant Min Qty: 1 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC2C32A-6VQG44I
|
EBV Elektronik | (Alt: XC2C32A-6VQG44I) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2C32A-6VQG44I
XC2C32A-6VQG44I CAD Models
XC2C32A-6VQG44I Part Data Attributes
|
XC2C32A-6VQG44I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2C32A-6VQG44I
AMD
Flash PLD, 6ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Clock Frequency-Max | 300 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 33 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC2C32A-6VQG44I
This table gives cross-reference parts and alternative options found for XC2C32A-6VQG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C32A-6VQG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2C32A-6QFG32I | AMD | Check for Price | Flash PLD, 6ns, 32-Cell, CMOS, PDSO32, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | XC2C32A-6VQG44I vs XC2C32A-6QFG32I |
XC2C32A-6VQG44I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2C32A-6VQG44I is 160 MHz.
-
To implement a CDC in the XC2C32A-6VQG44I, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity and prevent metastability issues.
-
The power consumption of the XC2C32A-6VQG44I depends on the operating frequency, voltage, and usage. Typically, it ranges from 100-200 mW.
-
No, the XC2C32A-6VQG44I is not a radiation-hardened device. It is not designed for use in high-radiation environments.
-
To optimize the XC2C32A-6VQG44I for low power consumption, use power-saving features like clock gating, voltage scaling, and dynamic voltage and frequency scaling.