-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 6ns, 32-Cell, CMOS, PDSO32, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2C32A-6QFG32I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1973-ND
|
DigiKey | IC CPLD 32MC 5.5NS 32QFN Min Qty: 1 Lead time: 29 Weeks Container: Tray |
231850 In Stock |
|
$5.2500 | Buy Now |
DISTI #
XC2C32A-6QFG32I
|
Avnet Americas | - Trays (Alt: XC2C32A-6QFG32I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC2C32A-6QFG32I
|
Avnet Silica | (Alt: XC2C32A-6QFG32I) RoHS: Compliant Min Qty: 1 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC2C32A-6QFG32I
|
EBV Elektronik | (Alt: XC2C32A-6QFG32I) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2C32A-6QFG32I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2C32A-6QFG32I
AMD
Flash PLD, 6ns, 32-Cell, CMOS, PDSO32, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Clock Frequency-Max | 300 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PDSO-N32 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Macro Cells | 32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 21 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for XC2C32A-6QFG32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C32A-6QFG32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2C32A-4VQG44C | AMD | Check for Price | Flash PLD, 4ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | XC2C32A-6QFG32I vs XC2C32A-4VQG44C |
XC2C32A-4QFG32C | AMD | Check for Price | Flash PLD, 4ns, 32-Cell, CMOS, PDSO32, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | XC2C32A-6QFG32I vs XC2C32A-4QFG32C |
XC2C32A-6VQ44I | AMD | Check for Price | Flash PLD, 6ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, VQFP-44 | XC2C32A-6QFG32I vs XC2C32A-6VQ44I |
The maximum operating frequency of the XC2C32A-6QFG32I is 160 MHz.
The XC2C32A-6QFG32I has a typical power consumption of 0.25W at 1.8V and 25°C.
The XC2C32A-6QFG32I uses a Flash-based configuration memory.
No, the XC2C32A-6QFG32I is not 5V tolerant. It operates at 1.8V.
The XC2C32A-6QFG32I comes in a 32-pin QFN (Quad Flat No-Lead) package.