Part Details for XC2C256-7PQG208C by AMD Xilinx
Results Overview of XC2C256-7PQG208C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2C256-7PQG208C Information
XC2C256-7PQG208C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2C256-7PQG208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH PLD, 7.5NS, 256-CELL, CMOS, PQFP208 | 66 |
|
$39.6442 / $49.5552 | Buy Now |
|
Vyrian | Programmable ICs | 533 |
|
RFQ |
Part Details for XC2C256-7PQG208C
XC2C256-7PQG208C CAD Models
XC2C256-7PQG208C Part Data Attributes
|
XC2C256-7PQG208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2C256-7PQG208C
AMD Xilinx
Flash PLD, 7.5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 108 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 173 | |
Number of Inputs | 173 | |
Number of Macro Cells | 256 | |
Number of Outputs | 173 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 173 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC2C256-7PQG208C
This table gives cross-reference parts and alternative options found for XC2C256-7PQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C256-7PQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2C256-7PQG208I | AMD Xilinx | $25.2900 | Flash PLD, 7.5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | XC2C256-7PQG208C vs XC2C256-7PQG208I |
XC2C256-7PQ208C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | XC2C256-7PQG208C vs XC2C256-7PQ208C |
XC2C256-7PQ208I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | XC2C256-7PQG208C vs XC2C256-7PQ208I |
XC2C256-5PQG208C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | XC2C256-7PQG208C vs XC2C256-5PQG208C |
XC2C256-5PQ208C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 256-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | XC2C256-7PQG208C vs XC2C256-5PQ208C |
XC2C256-7PQG208C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2C256-7PQG208C is 250 MHz.
-
The XC2C256-7PQG208C has a typical power consumption of 0.5W at 1.8V and 25°C.
-
The configuration memory size of the XC2C256-7PQG208C is 256 Kb.
-
Yes, the XC2C256-7PQG208C supports partial reconfiguration, allowing for dynamic reconfiguration of specific regions of the device.
-
The XC2C256-7PQG208C has a maximum of 208 user I/Os available.