Part Details for XC2365B40F80LRABKXUMA1 by Infineon Technologies AG
Results Overview of XC2365B40F80LRABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2365B40F80LRABKXUMA1 Information
XC2365B40F80LRABKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC2365B40F80LRABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2365B40F80LRABKXUMA1CT-ND
|
DigiKey | IC MCU 16/32B 320KB FLSH 100LQFP Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1933 In Stock |
|
$10.2858 / $16.3900 | Buy Now |
DISTI #
XC2365B40F80LRABKXUMA1
|
Avnet Americas | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 320KB Flash 1.5V/3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: XC2365B40F80LRABKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$8.3732 / $8.9804 | Buy Now |
DISTI #
726-XC2365B40F80LRAB
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT FLASH C11 BCS RoHS: Compliant | 893 |
|
$10.2600 / $16.1000 | Buy Now |
|
Rochester Electronics | XC2365 - 16-bit C166 Microcontroller - XC2300 Family (Safety) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15 |
|
$7.9700 / $9.9600 | Buy Now |
DISTI #
SP001138298
|
EBV Elektronik | MCU 16Bit XC2000 C166S V2 CISCDSPRISC 320KB Flash 15V33V5V 100Pin LQFP TR (Alt: SP001138298) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2365B40F80LRABKXUMA1
XC2365B40F80LRABKXUMA1 CAD Models
XC2365B40F80LRABKXUMA1 Part Data Attributes
|
XC2365B40F80LRABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2365B40F80LRABKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 327680 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2365B40F80LRABKXUMA1
This table gives cross-reference parts and alternative options found for XC2365B40F80LRABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2365B40F80LRABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAK-XC2365B-40F80LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, CMOS, | XC2365B40F80LRABKXUMA1 vs SAK-XC2365B-40F80LAA |
XC2365B40F80LAAKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, CMOS, | XC2365B40F80LRABKXUMA1 vs XC2365B40F80LAAKXUMA1 |
SAK-XC2365B-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, LQFP-100 | XC2365B40F80LRABKXUMA1 vs SAK-XC2365B-40F80LRAB |
XC2361B40F80LAAHXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LRABKXUMA1 vs XC2361B40F80LAAHXUMA1 |
SAH-XC2361B-40F80LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LRABKXUMA1 vs SAH-XC2361B-40F80LAA |
SAH-XC2361B-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, | XC2365B40F80LRABKXUMA1 vs SAH-XC2361B-40F80LRAB |
SAH-XC2361B-40F66LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LRABKXUMA1 vs SAH-XC2361B-40F66LAA |
XC2764X40F80LAAKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LRABKXUMA1 vs XC2764X40F80LAAKXUMA1 |
XC2361B40F66LAAHXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LRABKXUMA1 vs XC2361B40F66LAAHXUMA1 |
XC2365B40F80LRABKXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for PCB layout and thermal management. It's recommended to follow the guidelines for optimal performance and reliability. Additionally, consider using thermal interface materials and heat sinks to dissipate heat effectively.
-
Follow Infineon's guidelines for EMC and EMI reduction, such as using shielding, filtering, and proper grounding. Also, consider using simulation tools to analyze and optimize your design for EMC and EMI.
-
Refer to the datasheet for the recommended power-up and power-down sequences. Generally, it's recommended to power up the device in a specific order (e.g., core voltage, then I/O voltage) and power down in the reverse order to prevent damage or malfunction.
-
Infineon provides guidelines and tools for secure boot and firmware updates. Implement a secure boot mechanism using the device's built-in security features, and use encrypted firmware updates with digital signatures to ensure authenticity and integrity.
-
Consult the datasheet for thermal and power consumption specifications. Running the device at high frequencies or with high-performance modes enabled can increase power consumption and heat generation. Ensure proper thermal management and consider power-saving techniques to minimize heat and power consumption.