Part Details for XC2365B40F80LAAKXUMA1 by Infineon Technologies AG
Results Overview of XC2365B40F80LAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2365B40F80LAAKXUMA1 Information
XC2365B40F80LAAKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC2365B40F80LAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86150454
|
Verical | MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 320KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1701 | Americas - 1000 |
|
$5.6750 / $7.0875 | Buy Now |
|
Rochester Electronics | XC2300 Family (Safety) RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$4.5400 / $5.6700 | Buy Now |
DISTI #
SP000541896
|
EBV Elektronik | MCU 16Bit32Bit 80MHz XC2000 320kB Flash 32kB RAM 100Pin LQFP 40125C (Alt: SP000541896) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2365B40F80LAAKXUMA1
XC2365B40F80LAAKXUMA1 CAD Models
XC2365B40F80LAAKXUMA1 Part Data Attributes
|
XC2365B40F80LAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2365B40F80LAAKXUMA1
Infineon Technologies AG
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2365B40F80LAAKXUMA1
This table gives cross-reference parts and alternative options found for XC2365B40F80LAAKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2365B40F80LAAKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2365B40F80LRABKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs XC2365B40F80LRABKXUMA1 |
SAK-XC2365B-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, LQFP-100 | XC2365B40F80LAAKXUMA1 vs SAK-XC2365B-40F80LRAB |
SAH-XC2361B-40F66LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs SAH-XC2361B-40F66LAA |
XC2361B40F66LAAHXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs XC2361B40F66LAAHXUMA1 |
SAK-XC2268N-40F80LRAB | Infineon Technologies AG | Check for Price | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, LQFP-100 | XC2365B40F80LAAKXUMA1 vs SAK-XC2268N-40F80LRAB |
SAH-XC2361B-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, | XC2365B40F80LAAKXUMA1 vs SAH-XC2361B-40F80LRAB |
XC2361B40F80LAAHXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs XC2361B40F80LAAHXUMA1 |
SAK-XC2268N-40F80L | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs SAK-XC2268N-40F80L |
SAH-XC2361B-40F80LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 | XC2365B40F80LAAKXUMA1 vs SAH-XC2361B-40F80LAA |
XC2365B40F80LAAKXUMA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XC2365B40F80LAAKXUMA1 is -40°C to 125°C.
-
The clock settings for XC2365B40F80LAAKXUMA1 can be configured using the Clock Generation Unit (CGU) module. Refer to the datasheet and application notes for specific configuration details.
-
The maximum frequency of the XC2365B40F80LAAKXUMA1 is 80 MHz.
-
The XC2365B40F80LAAKXUMA1 has several low-power modes, including Sleep, Stop, and Hibernate. These modes can be implemented using the Power Management Unit (PMU) module and configuring the corresponding registers. Refer to the datasheet and application notes for specific implementation details.
-
The XC2365B40F80LAAKXUMA1 has 256 KB of flash memory.