Part Details for XC18V02VQ44C by AMD Xilinx
Results Overview of XC18V02VQ44C by AMD Xilinx
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC18V02VQ44C Information
XC18V02VQ44C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC18V02VQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 33 |
|
$33.0701 / $38.9060 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 16 |
|
$115.6680 / $144.5850 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 12 |
|
$122.8973 / $144.5850 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 10 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 9 |
|
$122.8973 / $144.5850 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 8 |
|
$18.1480 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 5 |
|
$90.3656 / $93.9803 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TQFP,44PIN,PLASTIC | 5 |
|
$130.1265 / $144.5850 | Buy Now |
Part Details for XC18V02VQ44C
XC18V02VQ44C CAD Models
XC18V02VQ44C Part Data Attributes
|
XC18V02VQ44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V02VQ44C
AMD Xilinx
Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for XC18V02VQ44C
This table gives cross-reference parts and alternative options found for XC18V02VQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V02VQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC18V512VQ44C0799 | AMD Xilinx | Check for Price | Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C vs XC18V512VQ44C0799 |
MX23C1100FC-20 | Macronix International Co Ltd | Check for Price | MASK ROM, 128KX8, 200ns, CMOS, PQFP44 | XC18V02VQ44C vs MX23C1100FC-20 |
XC18V256VQG44C | AMD Xilinx | Check for Price | Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C vs XC18V256VQG44C |
XC18V02VQ44C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC18V02VQ44C is 150 MHz.
-
The XC18V02VQ44C has a typical power consumption of 0.5W at 1.8V and 25°C.
-
The XC18V02VQ44C uses a Flash-based configuration memory.
-
Yes, the XC18V02VQ44C is designed to operate in industrial temperature ranges (-40°C to 100°C) and is suitable for use in harsh environments.
-
The XC18V02VQ44C has a maximum of 44 user I/Os available.