Part Details for XC17V08VQ44C by AMD Xilinx
Results Overview of XC17V08VQ44C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17V08VQ44C Information
XC17V08VQ44C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC17V08VQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 420 |
|
RFQ |
Part Details for XC17V08VQ44C
XC17V08VQ44C CAD Models
XC17V08VQ44C Part Data Attributes
|
XC17V08VQ44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17V08VQ44C
AMD Xilinx
Configuration Memory, 1MX8, Parallel/serial, CMOS, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC17V08VQ44C
This table gives cross-reference parts and alternative options found for XC17V08VQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17V08VQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC17V08VQ44I | AMD Xilinx | Check for Price | Configuration Memory, 1MX8, Parallel/serial, CMOS, PQFP44, PLASTIC, QFP-44 | XC17V08VQ44C vs XC17V08VQ44I |
HN62418TFP-15 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 150ns, PQFP44, PLASTIC, TQFP-44 | XC17V08VQ44C vs HN62418TFP-15 |
HN62428TFP | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 | XC17V08VQ44C vs HN62428TFP |
HN62W428TFP | Renesas Electronics Corporation | Check for Price | 1M X 8 MASK PROM, 300 ns, PQFP44, PLASTIC, TQFP-44 | XC17V08VQ44C vs HN62W428TFP |
MX23C8100FC-20 | Macronix International Co Ltd | Check for Price | MASK ROM, 1MX8, 200ns, CMOS, PQFP44 | XC17V08VQ44C vs MX23C8100FC-20 |
HN62428FP | Renesas Electronics Corporation | Check for Price | 1M X 8 MASK PROM, 200 ns, PQFP44, PLASTIC, QFP-44 | XC17V08VQ44C vs HN62428FP |
HN62428FP-20 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 200ns, PQFP44, PLASTIC, QFP-44 | XC17V08VQ44C vs HN62428FP-20 |
HN62408FP | Hitachi Ltd | Check for Price | MASK ROM, 1MX8, 200ns, CMOS, PQFP44, PLASTIC, QFP-44 | XC17V08VQ44C vs HN62408FP |
KM23C8100HFP1-15 | Samsung Semiconductor | Check for Price | MASK ROM, 1MX8, 150ns, CMOS, PQFP44, QFP-44 | XC17V08VQ44C vs KM23C8100HFP1-15 |
HN62W428TFP | Hitachi Ltd | Check for Price | MASK ROM, 1MX8, 300ns, CMOS, PQFP44, PLASTIC, TQFP-44 | XC17V08VQ44C vs HN62W428TFP |