Part Details for XC17S50AVOG8C by AMD Xilinx
Results Overview of XC17S50AVOG8C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17S50AVOG8C Information
XC17S50AVOG8C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC17S50AVOG8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 559200X1 CONFIGURATION MEMORY, PDSO8 | 8 |
|
$2.4300 / $4.8600 | Buy Now |
|
Vyrian | Peripheral ICs | 685 |
|
RFQ |
Part Details for XC17S50AVOG8C
XC17S50AVOG8C CAD Models
XC17S50AVOG8C Part Data Attributes
|
XC17S50AVOG8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17S50AVOG8C
AMD Xilinx
Configuration Memory, 559200X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSOP | |
Package Description | TSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 559200 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 559200 words | |
Number of Words Code | 559200 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 559200X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP8,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for XC17S50AVOG8C
This table gives cross-reference parts and alternative options found for XC17S50AVOG8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17S50AVOG8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC17S50AVO8C | AMD Xilinx | Check for Price | Configuration Memory, 559200X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | XC17S50AVOG8C vs XC17S50AVO8C |
XC17S50AVOG8I | AMD Xilinx | Check for Price | Configuration Memory, 559200X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | XC17S50AVOG8C vs XC17S50AVOG8I |
XC17S50AVO8I | AMD Xilinx | Check for Price | Configuration Memory, 559200X1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | XC17S50AVOG8C vs XC17S50AVO8I |
XC17S50AVOG8C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the XC17S50AVOG8C is -40°C to 100°C (industrial grade) and -40°C to 125°C (extended industrial grade).
-
A reliable POR circuit can be implemented using an external resistor-capacitor (RC) network connected to the POR pin, ensuring a minimum pulse width of 10 ms and a maximum voltage of 1.5 V.
-
The recommended clocking scheme is to use a single, low-skew clock source connected to the GCLK pin, and then use the internal clock management resources to generate the required clock frequencies.
-
To ensure signal integrity, use controlled impedance traces, add termination resistors as needed, and follow the recommended PCB layout guidelines provided in the Xilinx documentation.
-
The maximum current draw of the XC17S50AVOG8C is approximately 1.5 A for the core voltage (VCCINT) and 0.5 A for the I/O voltage (VCCO), depending on the device configuration and operating frequency.