Part Details for XC17S30XLVO8C by AMD Xilinx
Results Overview of XC17S30XLVO8C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17S30XLVO8C Information
XC17S30XLVO8C by AMD Xilinx is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC17S30XLVO8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 334 |
|
RFQ |
Part Details for XC17S30XLVO8C
XC17S30XLVO8C CAD Models
XC17S30XLVO8C Part Data Attributes
|
XC17S30XLVO8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17S30XLVO8C
AMD Xilinx
Memory Circuit, 249168X1, CMOS, PDSO8, PLASTIC, TSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSOP | |
Package Description | TSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 |
XC17S30XLVO8C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC7S30XLVO8C is 450 MHz, but this can vary depending on the specific application and implementation.
-
The XC7S30XLVO8C has a built-in Memory Interface Generator (MIG) that can be used to implement a DDR3 memory interface. The MIG tool provides a wizard-based interface to configure and generate the necessary IP cores and constraints for the DDR3 interface.
-
Yes, the XC7S30XLVO8C is suitable for high-reliability applications. It has a number of features that support high reliability, including built-in error correction, redundant logic, and a robust clocking architecture. Additionally, Xilinx provides a range of tools and methodologies to support the development of high-reliability systems.
-
There are several ways to optimize power consumption on the XC7S30XLVO8C, including using the Xilinx Power Estimator (XPE) tool to estimate power consumption, optimizing clock frequencies and voltage, using power-gating and dynamic voltage and frequency scaling, and implementing low-power design techniques such as clock gating and pipelining.
-
Yes, the XC7S30XLVO8C has built-in cryptographic engines and can be used for cryptographic applications. It has a range of cryptographic IP cores available, including AES, RSA, and SHA, and supports a range of cryptographic protocols and standards.