Part Details for XBDROY-00-0000-000000J04 by Cree, Inc.
Results Overview of XBDROY-00-0000-000000J04 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBDROY-00-0000-000000J04 Information
XBDROY-00-0000-000000J04 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for XBDROY-00-0000-000000J04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDROY-00-0000-000000J04-ND
|
DigiKey | LED XLAMP XBD BLUE 453NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
XBDROY-00-0000-000000J04
|
Avnet Americas | - Tape and Reel (Alt: XBDROY-00-0000-000000J04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDROY0J04
|
Mouser Electronics | Single Color LEDs Royal Blue 450-455nm XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.8950 / $0.9060 | Order Now |
Part Details for XBDROY-00-0000-000000J04
XBDROY-00-0000-000000J04 CAD Models
XBDROY-00-0000-000000J04 Part Data Attributes
|
XBDROY-00-0000-000000J04
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDROY-00-0000-000000J04
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | ROYAL BLUE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES |