Part Details for XBDAWT-02-0000-00000LDC1 by Cree, Inc.
Results Overview of XBDAWT-02-0000-00000LDC1 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBDAWT-02-0000-00000LDC1 Information
XBDAWT-02-0000-00000LDC1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XBDAWT-02-0000-00000LDC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6510
|
Newark | Led, Hb, Neutral White, 107Lm, Product Range:Xlamp Xb-D Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:107Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LDC1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
78T0142
|
Newark | Led, Hb, Neutral White, 107Lm, Product Range:Xlamp Xb-D Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:107Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LDC1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
XBDAWT-02-0000-00000LDC1-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.7575 | Buy Now |
DISTI #
XBDAWT-02-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6305 | Buy Now |
DISTI #
941-XBDAWT020LDC1
|
Mouser Electronics | White LEDs White 5000 K 75-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.6500 / $0.9800 | Order Now |
DISTI #
XBDAWT02-000-000LDC1
|
TTI | White LEDs WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6830 / $0.7400 | Buy Now |
Part Details for XBDAWT-02-0000-00000LDC1
XBDAWT-02-0000-00000LDC1 CAD Models
XBDAWT-02-0000-00000LDC1 Part Data Attributes
|
XBDAWT-02-0000-00000LDC1
Cree, Inc.
Buy Now
|
Compare Parts:
XBDAWT-02-0000-00000LDC1
Cree, Inc.
|
Samacsys Manufacturer | CREE LED |