Part Details for XBDAWT-00-0000-00000P9F7 by Cree, Inc.
Results Overview of XBDAWT-00-0000-00000P9F7 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBDAWT-00-0000-00000P9F7 Information
XBDAWT-00-0000-00000P9F7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XBDAWT-00-0000-00000P9F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-00000P9F7-ND
|
DigiKey | LED XLAMP WARM WHT 3250K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDAWT00000P9F7
|
Mouser Electronics | White LEDs White 3250 K 85-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.6700 / $0.6800 | Order Now |
Part Details for XBDAWT-00-0000-00000P9F7
XBDAWT-00-0000-00000P9F7 CAD Models
XBDAWT-00-0000-00000P9F7 Part Data Attributes
|
XBDAWT-00-0000-00000P9F7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-00000P9F7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Color | WARM WHITE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES |