Part Details for XBDAWT-00-0000-00000HCE4 by Cree, Inc.
Results Overview of XBDAWT-00-0000-00000HCE4 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XBDAWT-00-0000-00000HCE4 Information
XBDAWT-00-0000-00000HCE4 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XBDAWT-00-0000-00000HCE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-00000HCE4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XBDAWT00000HCE4
|
Mouser Electronics | White LEDs White 4750 K 80-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.5120 / $0.7800 | Order Now |
DISTI #
XBDAWT-00-0000-00000HCE4-4BR2
|
Maritex | LED XBDAWT-00-0000-00000HCE4, neutral white 4500K (on stock 4B0), CRI min. 80, flux min. 100lm/350mA (on stock R2 - 114lm/350mA) Min Qty: 1000 Package Multiple: 1000 | 750 |
|
$0.6450 / $0.8600 | Buy Now |
Part Details for XBDAWT-00-0000-00000HCE4
XBDAWT-00-0000-00000HCE4 CAD Models
XBDAWT-00-0000-00000HCE4 Part Data Attributes
|
XBDAWT-00-0000-00000HCE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XBDAWT-00-0000-00000HCE4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Color | NEUTRAL WHITE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for XBDAWT-00-0000-00000HCE4
This table gives cross-reference parts and alternative options found for XBDAWT-00-0000-00000HCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBDAWT-00-0000-00000HCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XBDAWT-00-0000-00000HCE4 | Wolfspeed | Check for Price | Single Color LED, Neutral White, | XBDAWT-00-0000-00000HCE4 vs XBDAWT-00-0000-00000HCE4 |