Part Details for XB3-C-G1-UT-101 by Digi International Inc
Results Overview of XB3-C-G1-UT-101 by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XB3-C-G1-UT-101 Information
XB3-C-G1-UT-101 by Digi International Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for XB3-C-G1-UT-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XB3-C-G1-UT-101-ND
|
DigiKey | RF TXRX MOD BT CEL CHIP+U.FL SMD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
17 In Stock |
|
$126.0700 | Buy Now |
DISTI #
XB3-C-G1-UT-101
|
Avnet Americas | LTE Cat 1/3G/2G/GNSS Module 2.8V to 5.5V 700MHz to 2600MHz - Bulk (Alt: XB3-C-G1-UT-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0700 | Buy Now |
DISTI #
888-XB3-C-G1-UT-101
|
Mouser Electronics | Modems Digi XBee 3 Global LTE Cat 1, GNSS, 2G+3G fallback, Thales PLS63-W, AT&T SIM | 0 |
|
$126.0700 | Order Now |
DISTI #
V99:2348_27451547
|
Arrow Electronics | CAT 1/LTE Cellular Module 20-Pin Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 | Americas - 25 |
|
$132.2500 | Buy Now |
DISTI #
69229698
|
Verical | CAT 1/LTE Cellular Module 20-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 25 |
|
$132.2500 | Buy Now |
|
Braemac Americas-Symmetry | Digi XBee 3 Global LTE Cat 1, GNSS, 2G+3G fallback, Thales PLS63-W, AT&T SIM Min Qty: 1 | 0 |
|
$126.0700 | Buy Now |
Part Details for XB3-C-G1-UT-101
XB3-C-G1-UT-101 CAD Models
XB3-C-G1-UT-101 Part Data Attributes
|
XB3-C-G1-UT-101
Digi International Inc
Buy Now
|
Compare Parts:
XB3-C-G1-UT-101
Digi International Inc
|
Samacsys Manufacturer | Digi International |