-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL7070-332MEB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Inductors | 1199 |
|
RFQ | |
|
Win Source Electronics | Power Inductors - SMD 3.3uH Shld 20% 15.1A 9.42mOhms AECQ2 | 12071 |
|
$1.2277 / $1.8416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL7070-332MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7070-332MEB
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00942 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR | |
Rated Current-Max | 15.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the XAL7070-332MEB is a rectangular pad with a size of 4.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
The XAL7070-332MEB is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
Handle the XAL7070-332MEB by the body, not the leads, to prevent damage. Use a vacuum pickup or tweezers to handle the component during PCB assembly.
Yes, the XAL7070-332MEB is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
The XAL7070-332MEB has an MSL rating of 1, indicating that it can withstand exposure to moisture without damage.