Part Details for XAL7070-161MEC by Coilcraft Inc
Results Overview of XAL7070-161MEC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL7070-161MEC Information
XAL7070-161MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XAL7070-161MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL7070-161MEC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
6013 In Stock |
|
$3.2100 / $4.8800 | Buy Now |
DISTI #
994-XAL7070-161MEC
|
Mouser Electronics | Power Inductors - SMD 160nH Shld 20% 36.1A 830mOhms AECQ2 RoHS: Compliant | 600 |
|
$1.7900 / $3.2200 | Buy Now |
|
Quest Components | 240 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 7516 |
|
$0.8600 / $3.2500 | Buy Now |
DISTI #
SMC-XAL7070-161MEC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 548 |
|
RFQ | |
|
Cytech Systems Limited | 3600 |
|
RFQ |
Part Details for XAL7070-161MEC
XAL7070-161MEC CAD Models
XAL7070-161MEC Part Data Attributes
|
XAL7070-161MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7070-161MEC
Coilcraft Inc
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00083 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 36.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 207 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
XAL7070-161MEC Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the XAL7070-161MEC is a rectangular pad with a size of 4.5 mm x 3.5 mm, with a 1.5 mm diameter hole in the center for the inductor's lead.
-
The XAL7070-161MEC has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if the inductor will be operating near its maximum temperature rating.
-
The SRF of the XAL7070-161MEC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate can be made using the formula SRF ≈ 1 / (2 * π * sqrt(L * C)), where L is the inductance and C is the capacitance.
-
The XAL7070-161MEC is a surface-mount device and can be susceptible to vibration-induced failure. However, Coilcraft Inc. does offer vibration-resistant versions of the inductor, such as the XAL7070-161MVC, which is designed for high-vibration applications.
-
To ensure the reliability of the XAL7070-161MEC in a high-reliability application, follow proper PCB design and assembly guidelines, ensure proper thermal management, and consider using a radiation-hardened or high-reliability version of the inductor, such as the XAL7070-161MHR.