-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL7030-152MEB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 72 |
|
$3.6908 / $5.9850 | Buy Now | |
|
Quest Components | 24 |
|
$1.5000 / $2.4000 | Buy Now | |
|
Quest Components | 20 |
|
$2.5960 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL7030-152MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7030-152MEB
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00836 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Current-Max | 15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended PCB land pattern for the XAL7030-152MEB is a rectangular pad with a size of 3.8 mm x 2.5 mm, with a 1.1 mm diameter hole in the center for the inductor's lead.
The XAL7030-152MEB's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it's recommended to use a temperature-stable core material and to operate the inductor within its specified temperature range (-40°C to +125°C).
The maximum current rating for the XAL7030-152MEB is 1.52 A, based on a 40°C temperature rise. However, the actual current rating may vary depending on the specific application and operating conditions.
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
Yes, the XAL7030-152MEB is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.