-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/I2C® Bus/256 Taps, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X95840UV20IZ-2.7T1 by Renesas Electronics Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9555
|
Newark | Ic, digital Potentiometer, cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Renesas X95840UV20IZ-2.7T1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
X95840UV20IZ-2.7T1TR-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 20TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
DISTI #
X95840UV20IZ-2.7T1
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 50 kOhm, Quad, 256 Steps, ? 45 ppm/?C, 2.7 V to 5.5 V, 20 Pins, TSSOP - Tape and Reel (Alt: X95840UV20IZ-2.7T1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$9.0900 | Buy Now |
DISTI #
968-X95840UV20IZ27T1
|
Mouser Electronics | Digital Potentiometer ICs QD 256-TAP 50KOHM 2-WIRE I/F NV RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
DISTI #
X95840UV20IZ-2.7T1
|
Avnet Silica | Digital Potentiometer NonVolatile 50 kOhm Quad 256 Steps 45 ppmC 27 V to 55 V 20 Pins TSSOP (Alt: X95840UV20IZ-2.7T1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X95840UV20IZ-2.7T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X95840UV20IZ-2.7T1
Renesas Electronics Corporation
Quad Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/I2C® Bus/256 Taps, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-11-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 20 V | |
Resistor Terminal Voltage-Min | 45 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
The recommended operating temperature range for X95840UV20IZ-2.7T1 is -40°C to 85°C.
The X95840UV20IZ-2.7T1 has an internal POR circuit that resets the device when the power supply voltage (VCC) rises above 1.8V. No external POR circuit is required.
The X95840UV20IZ-2.7T1 supports a maximum clock frequency of 20 MHz.
The X95840UV20IZ-2.7T1 requires an external oscillator circuit consisting of a crystal oscillator and two capacitors (C1 and C2) connected between the XIN and XOUT pins. The recommended values for C1 and C2 are 22pF and 33pF, respectively.
The VCC pin is the power supply pin for the device and should be connected to a stable 2.7V to 5.5V power source. A decoupling capacitor (typically 0.1uF) should be connected between VCC and GND to filter out noise and ensure stable operation.