Part Details for X9317WM8I by Xicor Inc
Results Overview of X9317WM8I by Xicor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X9317WM8I Information
X9317WM8I by Xicor Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for X9317WM8I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-X9317WM8I-ND
|
DigiKey | DIGITAL POT, 1 FUNC, 1 Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
572 In Stock |
|
$5.8900 | Buy Now |
|
Quest Components | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8 | 67 |
|
$5.2065 / $12.0150 | Buy Now |
|
Rochester Electronics | Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 572 |
|
$4.5300 / $5.6600 | Buy Now |
Part Details for X9317WM8I
X9317WM8I CAD Models
X9317WM8I Part Data Attributes
|
X9317WM8I
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9317WM8I
Xicor Inc
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for X9317WM8I
This table gives cross-reference parts and alternative options found for X9317WM8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9317WM8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X9317WM8Z-2.7T1 | Intersil Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | X9317WM8I vs X9317WM8Z-2.7T1 |
X9317WM8I-2.7T2 | Intersil Corporation | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | X9317WM8I vs X9317WM8I-2.7T2 |
X9317WM8-T1 | Intersil Corporation | Check for Price | IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer | X9317WM8I vs X9317WM8-T1 |
X9317WM8I-2.7 | Xicor Inc | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | X9317WM8I vs X9317WM8I-2.7 |
X9317WM8IZ-2.7T1 | Intersil Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | X9317WM8I vs X9317WM8IZ-2.7T1 |
X9317WM8IZ | Intersil Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | X9317WM8I vs X9317WM8IZ |
X9317WM8IZT1 | Intersil Corporation | Check for Price | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | X9317WM8I vs X9317WM8IZT1 |