Part Details for X6511FV-31-C85D32 by XKB Connectivity
Results Overview of X6511FV-31-C85D32 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X6511FV-31-C85D32 Information
X6511FV-31-C85D32 by XKB Connectivity is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for X6511FV-31-C85D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Utmel Electronic | 2.54mm row of female, single row, 180 degrees, 8.5mm high, 2.4mm wide, D3.2mm lower pin, Y-shape, PBT material, Au foot 1u", 31P | 0 |
|
RFQ |