Part Details for X5511FV-31-C30D743-0743 by XKB Connectivity
Results Overview of X5511FV-31-C30D743-0743 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X5511FV-31-C30D743-0743 Information
X5511FV-31-C30D743-0743 by XKB Connectivity is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,31 Positions, 2.54mm (0.100in) Pitch | |
71607-439LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,39 Positions, 2.54mm (0.100in) Pitch | |
71607-438LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for X5511FV-31-C30D743-0743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Utmel Electronic | 2.54mm round hole, single row, 180 degree, plastic height 3.0mm, D7.43mm, L=7.43mm, PPS material, gold inside and tin outside, 31P | 0 |
|
RFQ |