Part Details for X5163S8 by Xicor Inc
Results Overview of X5163S8 by Xicor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X5163S8 Information
X5163S8 by Xicor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for X5163S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-X5163S8-ND
|
DigiKey | PSMC ADJUSTABLE, 1 CHANNEL, CMOS Min Qty: 99 Container: Bulk MARKETPLACE PRODUCT |
1878 In Stock |
|
$3.0500 | Buy Now |
DISTI #
87245551
|
Verical | X5163S8 Min Qty: 108 Package Multiple: 1 | Americas - 1563 |
|
$2.9250 / $3.4750 | Buy Now |
DISTI #
87245157
|
Verical | X5163S8 Min Qty: 108 Package Multiple: 1 Date Code: 0701 | Americas - 255 |
|
$2.9250 / $3.4750 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1878 |
|
$2.3400 / $2.9300 | Buy Now |
Part Details for X5163S8
X5163S8 CAD Models
X5163S8 Part Data Attributes
|
X5163S8
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X5163S8
Xicor Inc
Power Supply Management Circuit Adjustable 1 Channel CMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |