Part Details for X5083S8I-2.7 by Xicor Inc
Results Overview of X5083S8I-2.7 by Xicor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X5083S8I-2.7 Information
X5083S8I-2.7 by Xicor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for X5083S8I-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-X5083S8I-2.7-ND
|
DigiKey | PSMC ADJUSTABLE, 1 CHANNEL, CMOS Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$6.0600 | Buy Now |
DISTI #
87245560
|
Verical | X5083S8I-2.7 Min Qty: 52 Package Multiple: 1 Date Code: 1001 | Americas - 121 |
|
$5.8250 / $7.2875 | Buy Now |
DISTI #
87245382
|
Verical | X5083S8I-2.7 Min Qty: 52 Package Multiple: 1 Date Code: 0501 | Americas - 60 |
|
$5.8250 / $7.2875 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 181 |
|
$4.6600 / $5.8300 | Buy Now |
Part Details for X5083S8I-2.7
X5083S8I-2.7 CAD Models
X5083S8I-2.7 Part Data Attributes
|
X5083S8I-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X5083S8I-2.7
Xicor Inc
Power Supply Management Circuit Adjustable 1 Channel PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |