Part Details for X40021S14I-B by Xicor Inc
Results Overview of X40021S14I-B by Xicor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X40021S14I-B Information
X40021S14I-B by Xicor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for X40021S14I-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-X40021S14I-B-ND
|
DigiKey | PSMC ADJUSTABLE 2 CHANNEL PDSO14 Min Qty: 181 Container: Bulk MARKETPLACE PRODUCT |
579 In Stock |
|
$1.6600 | Buy Now |
DISTI #
87245226
|
Verical | X40021S14I-B Min Qty: 188 Package Multiple: 1 Date Code: 0201 | Americas - 579 |
|
$1.8000 / $2.0000 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 2 Channel PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 579 |
|
$0.9910 / $1.6000 | Buy Now |
Part Details for X40021S14I-B
X40021S14I-B CAD Models
X40021S14I-B Part Data Attributes
|
X40021S14I-B
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X40021S14I-B
Xicor Inc
Power Supply Management Circuit Adjustable 2 Channel CMOS PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |