Part Details for X40021S14I-B by Rochester Electronics LLC
Results Overview of X40021S14I-B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X40021S14I-B Information
X40021S14I-B by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for X40021S14I-B
X40021S14I-B CAD Models
X40021S14I-B Part Data Attributes
|
X40021S14I-B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
X40021S14I-B
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for X40021S14I-B
This table gives cross-reference parts and alternative options found for X40021S14I-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40021S14I-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X40021S14Z-B | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | X40021S14I-B vs X40021S14Z-B |
X40021S14I-BT1 | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 | X40021S14I-B vs X40021S14I-BT1 |
X40021S14-B | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 | X40021S14I-B vs X40021S14-B |
X40021S14-BT1 | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 | X40021S14I-B vs X40021S14-BT1 |
X40021S14IZ-BT1 | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | X40021S14I-B vs X40021S14IZ-BT1 |