Part Details for X24C44P by Xicor Inc
Results Overview of X24C44P by Xicor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X24C44P Information
X24C44P by Xicor Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for X24C44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,NOVRAM,16X16,CMOS,DIP,8PIN,PLASTIC | 30 |
|
$1.6800 / $3.3600 | Buy Now |
|
Vyrian | Memory ICs | 839 |
|
RFQ |
Part Details for X24C44P
X24C44P CAD Models
X24C44P Part Data Attributes
|
X24C44P
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C44P
Xicor Inc
Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Access Time-Max | 375 ns | |
Additional Feature | EEPROM SOFTWARE STORE/ RECALL; RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for X24C44P
This table gives cross-reference parts and alternative options found for X24C44P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C44P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C44L | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | X24C44P vs CAT24C44L |
CAT24C44PI | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, PLASTIC, DIP-8 | X24C44P vs CAT24C44PI |
CAT24C44LA | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, GREEN, PLASTIC, DIP-8 | X24C44P vs CAT24C44LA |
CAT24C44PA | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | X24C44P vs CAT24C44PA |
CAT24C44P | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | X24C44P vs CAT24C44P |
CAT24C44LA | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | X24C44P vs CAT24C44LA |
X2444P | Xicor Inc | Check for Price | Non-Volatile SRAM, 16X16, NMOS, PDIP8, MINI, PLASTIC, DIP-8 | X24C44P vs X2444P |
CAT24C44LI | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | X24C44P vs CAT24C44LI |
X24C44PM | Xicor Inc | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | X24C44P vs X24C44PM |
X24C44P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the X24C44P is 1 MHz.
-
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one master can access the X24C44P at a time.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
Use a checksum or CRC to verify data integrity, and implement a retry mechanism in case of write errors.
-
Yes, the X24C44P is compatible with 3.3V systems, but ensure that the voltage supply is within the recommended operating range.