Part Details for X1311WRS-23J-C40D42 by XKB Connectivity
Results Overview of X1311WRS-23J-C40D42 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X1311WRS-23J-C40D42 Information
X1311WRS-23J-C40D42 by XKB Connectivity is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for X1311WRS-23J-C40D42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 1mm 23P -40+105 1.27mm Brass Black Single Row 1.27mm 1x23P SMDP1.27mmSurface MountRight Angle Pin Headers ROHS | 500 |
|
$0.1661 / $0.3344 | Buy Now |
|
Utmel Electronic | 0 |
|
RFQ |