Part Details for WWF2AJT150R by SEI Stackpole Electronics Inc
Results Overview of WWF2AJT150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WWF2AJT150R Information
WWF2AJT150R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WWF2AJT150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WWF2AJT150R-ND
|
DigiKey | RES 150 OHM 5% 2.5W AXIAL Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2270 | Buy Now |
DISTI #
WWF2AJT150R
|
Avnet Americas | - Tape and Reel (Alt: WWF2AJT150R) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 131250 Factory Stock |
|
$0.2011 / $0.2146 | Buy Now |
DISTI #
708-WWF2AJT150R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 2W, 150 ohm, 5% RoHS: Compliant | 0 |
|
$0.2250 / $0.2480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 111250 Factory Stock |
|
$0.2060 / $0.2410 | Buy Now |
DISTI #
27548920
|
Verical | General Purpose Fusing Wirewound Resistor RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 111250 |
|
$0.7717 / $0.9624 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 2W, 150 ohm, 5% - Conformal Coated Wirewound Resistor - Fusible RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 111250 |
|
$0.4225 / $0.5630 | Buy Now |
|
Master Electronics | RoHS: Compliant | 111250 Factory Stock |
|
$0.2060 / $0.2410 | Buy Now |
|
Vyrian | Resistors | 115932 |
|
RFQ |
Part Details for WWF2AJT150R
WWF2AJT150R CAD Models
WWF2AJT150R Part Data Attributes
|
WWF2AJT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WWF2AJT150R
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
Fusing Time | 1 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 13.97 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 21.2132 V |
WWF2AJT150R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the WWF2AJT150R can be found in the Stackpole Electronics Inc. application note AN-114, which provides detailed guidelines for PCB layout and assembly.
-
The WWF2AJT150R has a thermal resistance of 2.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink with a thermal interface material, and to follow the guidelines outlined in the application note AN-115.
-
The WWF2AJT150R has an operating temperature range of -55°C to +150°C, with a derating of 1.33% per degree above 125°C.
-
Yes, the WWF2AJT150R is suitable for high-frequency applications up to 1 GHz. However, it is recommended to consult with Stackpole Electronics Inc. application engineers to ensure the component meets the specific requirements of your application.
-
The recommended soldering profile for the WWF2AJT150R is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It is recommended to follow the guidelines outlined in the application note AN-116.