Part Details for WW25XR050FTL by Walsin Technology Corporation
Results Overview of WW25XR050FTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW25XR050FTL Information
WW25XR050FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WW25XR050FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WW25XR050FTLTR-ND
|
DigiKey | RES 0.05 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0975 | Buy Now |
Part Details for WW25XR050FTL
WW25XR050FTL CAD Models
WW25XR050FTL Part Data Attributes
|
WW25XR050FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW25XR050FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 0.05ohm, 250V, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 250 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
WW25XR050FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WW25XR050FTL is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
While WW25XR050FTL is a high-performance resistor, it's not specifically designed for high-frequency applications. However, it can be used up to 1 GHz with some derating. For frequencies above 1 GHz, it's recommended to use a specialized high-frequency resistor or consult with Walsin's application engineers for guidance.
-
WW25XR050FTL is rated for operation up to 155°C, but its performance may degrade at higher temperatures. The resistor's power rating decreases by 1.5% per °C above 70°C. It's essential to derate the power accordingly to ensure reliable operation in high-temperature environments.
-
Yes, WW25XR050FTL is compatible with lead-free soldering processes. The resistor's terminations are made of a lead-free material, and it's designed to withstand the higher temperatures associated with lead-free soldering.
-
WW25XR050FTL should be stored in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 60%. Avoid storing the resistors in direct sunlight, high-temperature environments, or areas with high humidity to prevent damage or degradation.